Bourns PEC11R-4220K-S0024 Rotary Encoder Robust Compact High Reliability

MPN
PEC11R-4220K-S0024
Brand
Bourns
EAN-13
2050009630904
Order Code
08-6435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Bourns PEC11R-4220K-S0024 rotary encoder is a precise position sensor. It features a long operational life, robust performance, and a compact design. This encoder is commonly used in audio equipment, navigation devices, and industrial control systems.
Type Rotary encoder
Pulses per Revolution 24ppr
Supply Voltage 5V
Shaft Diameter 6mm
Shaft Length 20mm
Maximum Temperature +70°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot