Bourns PEC11R-4215K-S0024 Rotary Encoder Compact Robust Reliable

MPN
PEC11R-4215K-S0024
Brand
Bourns
EAN-13
2050009630874
Order Code
08-6433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Bourns' PEC11R-4215K-S0024 rotary encoder is a compact position sensor used for angle measurement. It features a robust design suitable for precision control applications. This device is commonly employed in consumer electronics and industrial automation systems.
Type Rotary encoder
Pulses per Revolution 24ppr
Supply Voltage 5V
Shaft Diameter 6mm
Shaft Length 15mm
Maximum Temperature +70°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot