Christmas Opening Hours and Delivery Dates here

Bourns LM-NP-1001-B1L Audio Transformer 1:1 66Ω THT Low Profile

Order Code:

08-6424

Brand: Bourns MPN: LM-NP-1001-B1L EAN-13: 2050009630799
Qty Unit Price (Inc VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 available to back orderBack-order availability date - 17/01/2026

The Bourns LM-NP-1001-B1L is an audio transformer designed for high-quality sound transmission in audio equipment. This low frequency transformer ensures efficient performance in automation systems and audio applications. It is commonly used in audio transmitters and low frequency transmission devices.
Type Audio transformer
Connection Pins
Dim (L x W x H) 17.7 x 17.7 x 12.6 mm
Height 12.6mm
Inductivity 2.8H
Length 17.7mm
Max. temperature 70°C
Min. temperature -20°C
Turn Ratio 1:1
Width 17.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot