Bourns H-516-6A Rotary button Black 22.8mm x 24.8mm 1pc Control Buttons

MPN
H-516-6A
Brand
Bourns
EAN-13
2050009630775
Order Code
15-9974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Bourns H-516-6A Rotary Button Black 22.8mm x 24.8mm is a precision-engineered component designed for reliable control input in various applications. This product, also identified by the alternate description 2996421 - Bourns H-516-6A, features a robust rotary mechanism encased within a durable black housing measuring 22.8mm by 24.8mm. The button is constructed to ensure smooth operation and longevity under routine use, which makes it ideal for integration into industrial and commercial equipment where accurate manual control is required, such as in audio mixing consoles and instrumentation panels. Its compact design and high-quality materials ensure both ease of installation and enduring performance in complex electromechanical systems.
Type Control Knob
Diameter 22.8mm
Colour Black
Axle mount 6.35mm
Height 24.8mm

Reviews

Be the first to submit a review

Trustpilot