Bourns H-22-6A Control knob Chrome satin Ø22.2 mm x H21.3 mm 1 pc

MPN
H-22-6A
Brand
Bourns
EAN-13
2050009630744
Order Code
15-9971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bourns H-22-6A Control Knob, identified by the manufacturer's part number and alternate description 2996418, is with precise engineering attributes. This control knob exhibits a chrome satin finish and measures 22.2 mm in diameter with a height of 21.3 mm, designed to provide a reliable and ergonomic interface for rotary control applications. Favoured in electronic and instrumentation equipment, the knob facilitates user-friendly adjustments in professional and industrial settings where precision is paramount. Its robust construction ensures long-term durability, making it suitable for demanding environments.
Type Control Knob
Diameter 22.2mm
Material Metal
Colour Chrome (satin)
Axle mount 6.35mm
Height 21.3mm

Reviews

Be the first to submit a review

Trustpilot