Bourns EM14A1D-C24-L032N Encoder 12V DC 32 Pos, 360°, 1 pc

Image Representative of Range

Bourns EM14A1D-C24-L032N Encoder 12V DC 32 Pos, 360°, 1 pc

MPN
EM14A1D-C24-L032N
Brand
Bourns
EAN-13
2050002267626
Order Code
11-5223
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Bourns EM14A1D-C24-L032N is an incremental rotary encoder designed for 12 V DC operation, featuring 32 switch positions and a full 360° rotation. This encoder is ideal for precise control and positioning in applications such as industrial equipment and robotics. It is a reliable choice for systems requiring accurate feedback and rotational input.
Type Incremental rotary encoder
Connection Print
Lighting Type None
Material Plastic
Maximum Temperature +70°C
Min. temperature -40°C
Power 167mW
Switch postions 32
Switching angle 360°
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot