Bourns DR331-513AE Choke SMD 51µH 300mΩ 500mA

Order Code:

15-9970

Brand: Bourns MPN: DR331-513AE EAN-13: 2050009630713
Qty Unit Price (Inc VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

Bourns DR331-513AE is a surface-mount device choke characterised by an inductance of 51 microhenries, dc resistance of 300 milliohms, and a rated current of 500 milliamperes. This component is engineered with precision to serve in applications requiring suppression of electrical noise or electromagnetic interference in circuits. Commonly utilised in switching power supplies, filtering, and energy storage, the DR331-513AE ensures efficient performance in compact electronic designs. Its reliable construction makes it suitable for stabilising current flow in sensitive electronic equipment, providing a vital role in maintaining circuit functionality. The device's design is particularly beneficial for engineers looking to optimise space without compromising on electrical efficiency.
Type Choke
Resistance 300mΩ
Content 1
Dimensions (L x W x H) 9 x 5.4 x 4.7 mm
Height 4.7mm
Inductance (L) 51µH
Length 9mm
Nominal Current 500mA
Product Type Choke
Width 5.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot