Bourns CRA2512-FZ-R020ELF Cermet resistor 20mΩ SMD 2512 3.0W 1% 50ppm/K

MPN
CRA2512-FZ-R020ELF
Brand
Bourns
EAN-13
2050009630690
Order Code
15-9969
Country of Origin
Taiwan

Discontinued


Bourns CRA2512-FZ-R020ELF, with alternate description 2996413, is a high-performance Cermet resistor designed for surface-mount applications. This precise device boasts a low resistance value of 20 milliohms and is built in a 2512 package, supporting a power rating of 3.0 watts with a tolerance of 1% and a temperature coefficient of 50 parts per million per Kelvin. These specifications make it especially suitable for current sensing and precision power management in electronic circuits. Its robust performance makes it ideal for use in high-density electronic devices, automotive applications, and power supplies where reliable and accurate current measurement is essential.
Type SMD
Resistance 20mΩ
Tolerance 1%
Power Rating 3.0W
Content 1
Dim (L x W x H) 6.45 x 3 x 0.7 mm
Height 0.7mm
Length 6.45mm
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type PCB mount
Product Type Cermet Resistor
RoHS-compliant Yes
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Trustpilot