Bourns Cr1206-Fx-47R0Elf Cermet Resistor 47Ω SMD 1206 0.25 W 1% 100 PPM K

MPN
CR1206-FX-47R0ELF
Brand
Bourns
EAN-13
2050009630683
Order Code
15-9968
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.0202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

Bourns CR1206-FX-47R0ELF is a surface-mount device resistor characterised by its 47 ohm resistance and precise manufacturing within a 1206 package size. This cermet resistor, rated for 0.25 watts, exhibits a tight tolerance of 1%, making it suitable for applications requiring accuracy and reliability. Its temperature coefficient of 100 ppm/K ensures stable performance across a range of temperatures, which is critical in both consumer electronics and industrial control systems. As an SMD component, it enables compact circuit designs and integration into automated assembly processes typical in modern electronic manufacturing.
Type CR1206-FX-47R0ELF
Resistance 47Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type PCB mount
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot