Bourns Cr1206-Fx-1003Elf Cermet Resistor 100KΩ SMD 1206 0.25W 1% 100PPM K

MPN
CR1206-FX-1003ELF
Brand
Bourns
EAN-13
2050009630652
Order Code
15-9965
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
350+ £0.0171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,650 in stock

Bourns CR1206-FX-1003ELF is a precision-engineered cermet resistor designed for surface-mount applications, identifiable by its 1206 package size. This resistor offers a resistance value of 100 kO with a power rating of 0.25 watts and a tolerance of 1%, making it suitable for precision electronic circuits. With a temperature coefficient of 100 ppm/°C, it ensures consistent performance in variable thermal environments. Given its compact size and reliable electrical characteristics, this resistor is commonly employed in signal processing, filtering applications, and precision measurement circuits, where stability and accuracy are paramount.
Type CR1206-FX-1003ELF
Resistance 100kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Max. temperature 155°C
Maximum Temperature 155°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Type PCB mount
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°K
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot