Bourns CDSOD323-T15S TVS diode 16.7V 500W Suppressor Diodes Surge Protection

Order Code:

15-9964

Brand: Bourns MPN: CDSOD323-T15S EAN-13: 2050009632083
Qty Unit Price (Ex VAT)
10+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
95 in stock, despatched in 4 working days

Bourns CDSOD323-T15S is a suppression diode designed for providing overvoltage protection in electronic circuits. This TVS (Transient Voltage Suppressor) diode, featuring a semiconductor pn junction, is rated for 500W peak pulse power and can effectively clamp voltages to 16.7V, making it suitable as a surge protector. The compact packaging of the CDSOD323-T15S and its robust blocking capabilities make it an ideal choice for safeguarding sensitive components in environments exposed to transient voltage spikes. Typical engineering applications include use in telecommunications equipment, consumer electronics, and industrial devices where reliable surge protection is critical for maintaining system integrity. The diode's precise voltage suppression characteristics ensure optimal performance and longevity in these demanding applications.
Type CDSOD323-T15S
Package type SOD 323
Breakdown Voltage U(BR) 16.7V
Diode capacitance C(D) 100pF
Mounting Type PCB mount
Operating temperature (max.) 150°C
Operating temperature (min.) -55°C
Power (max) P(TOT) 500W
Product Type TVS diode
Reverse Voltage U(R) 15V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot