Bourns 92R1A-R22-B13L Plastic film pot 1W 5kΩ Rotary Potentiometer

MPN
92R1A-R22-B13L
Brand
Bourns
EAN-13
2050009632052
Order Code
15-9962
Country of Origin
Mexico
Qty Was Unit Price (Ex VAT)
1+ £10.50 £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bourns 92R1A-R22-B13L is a rotary potentiometer designed with precision and reliability, featuring a plastic film construction that ensures durability and performance. This component operates at a power rating of 1 watt and offers a resistance value of 5 kilo-ohms, making it suitable for various electronic circuit applications requiring precise voltage division. The rotary design of the 92R1A-R22-B13L allows for smooth and accurate adjustments, which is ideal for volume control, signal processing, and tuning circuits in audio equipment and instrumentation. This potentiometer is an excellent choice for engineers looking for a high-quality, resilient component in their designs.
Type 92R1A-R22-B13L
Resistance 5kΩ
No of Turns 1
Power Rating 1W
Axle Diameter 6mm
Connection Wire wrap
Content 1
Dimensions (L x W) 15.88 mm x 17.45 mm
Electrical Angle 240°
Length 15.88mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Plastic film pot
Resistance characteristic linear
Width 17.45mm

Reviews

Be the first to submit a review

Trustpilot