Bourns 91A1A-B28-B15L Plastic film pot 1W 10kΩ Rotary Potentiometers

MPN
91A1A-B28-B15L
Brand
Bourns
EAN-13
2050009632021
Order Code
15-9959
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bourns 91A1A-B28-B15L, a plastic film pot rotary potentiometer, is engineered for precision in variable resistance applications. This component features a power rating of 1 watt and a resistance value of 10 kilohms, making it suitable for diverse electrical circuits requiring reliable resistance control. With its robust design, it offers excellent durability and performance in both standard and industrial environments. Popular applications include audio equipment, instrumentation panels, and various consumer electronics, where precise resistance adjustment is critical. This potentiometer exemplifies a durable and efficient solution in a compact form factor, aligning with Bourns' standards for quality and reliability.
Type 91A1A-B28-B15L
Resistance 10kΩ
No of Turns 1
Power Rating 1W
Axle Diameter 6.35mm
Connection Solder pins
Content 1
Dimensions (L x W) 15.88 mm x 17.45 mm
Electrical Angle 240°
Length 15.88mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Plastic film pot
Resistance characteristic linear
Width 17.45mm

Reviews

Be the first to submit a review

Trustpilot