Bourns 7914J-1-000E Pushbutton IP67 Sealed 5x5x2.54mm 16V Short-Travel

Order Code:

08-6420

Brand: Bourns MPN: 7914J-1-000E EAN-13: 2050009632007
Qty Unit Price (Ex VAT)
5+ £0.944
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
60 in stock, despatched in 4 working days

The Bourns 7914J-1-000E switch is a compact pushbutton with dimensions of 5 x 5 x 2.54 mm. With a voltage rating of 16 V, it is suitable for low-power electronic applications. This pushbutton is commonly used in consumer electronics for user interface controls.
Type Pushbutton
Switch Function 1 maker
Actuating Force 2.9N
Casing/button colour Silver
Connection SMD
Contact Material Gold plated
Dim (L x W x H) 5 x 5 x 2.54 mm
Height 2.54mm
Length 5mm
Lighting type None
Switching Voltage 16V
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot