Bourns 53UAD-T22-B13L Plastic film pot 0.5 W 5 kΩ Rotary Potentiometer

Order Code:

15-9230

Brand: Bourns MPN: 53UAD-T22-B13L EAN-13: 2050009631949

Discontinued


Bourns 53UAD-T22-B13L is a plastic film rotary potentiometer designed for precision and reliability in electronic applications. This component features a resistance value of 5 kO and a power rating of 0.5 watts, making it suitable for various signal processing tasks. Its construction utilises high-quality materials that ensure durability and consistent electrical performance. This potentiometer is typically used in audio equipment, instrumentation, and control systems where precise resistance adjustments are needed. Furthermore, its versatile design allows it to be implemented in both consumer electronics and professional equipment.
Type 53UAD-T22-B13L
Resistance 5kO
No of Turns 1
Power Rating 0.5W
Axle Diameter 4mm
Connection Solder tag
Content 1
Dimensions (L x W) 12.5 mm x 13.5 mm
Electrical Angle 270°
Length 12.5mm
Maximum Temperature 125°C
Mechanical Angle 290°
Minimum Temperature 1°C
Product Type Plastic film pot
Resistance characteristic linear
Width 13.5mm

Alternatives (2)


Trustpilot