Bourns 53RAD-R22-B18L Plastic film pot rotary potentiometer 0.5W 50kΩ 1pc

MPN
53RAD-R22-B18L
Brand
Bourns
EAN-13
2050009631932
Order Code
15-9182
Country of Origin
Mexico

Discontinued


Bourns 53RAD-R22-B18L is a plastic film rotary potentiometer designed for precision control applications, offering a power rating of 0.5 watts and a resistive value of 50 kilohms. This component is built with a sliding contact mechanism, providing smooth and reliable variable resistance which is essential for fine-tuning electronic circuits. Its durable plastic film construction ensures long-term stability and performance, making it well-suited for applications in audio equipment, instrumentation, and control systems where precise adjustment of resistance is required. As a versatile component, it serves a wide range of engineering needs, especially in environments where compact size and reliable mechanical operation are critical.
Type 53RAD-R22-B18L
Resistance 50kΩ
No of Turns 1
Power Rating 0.5W
Axle Diameter 6mm
Connection Solder tag
Content 1
Dimensions (L x W) 12.5 mm x 13.5 mm
Electrical Angle 270°
Length 12.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 290°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Plastic film pot
Resistance characteristic linear
Width 13.5mm

Trustpilot