Bourns 51RAD-R22-B20L Plastic film potentiometer 0.5 W 100 kΩ rotary

Order Code:

15-7287

Brand: Bourns MPN: 51RAD-R22-B20L EAN-13: 2050009631895

Discontinued


Bourns 51RAD-R22-B20L is a high-performance plastic film potentiometer designed for precision adjustments in electronic circuits. This slide potentiometer operates with a power rating of 0.5 watts and a resistance of 100 kO, making it suitable for a variety of applications where reliable linear variable resistance is required. Engineered for accuracy and durability, the 51RAD-R22-B20L features a robust construction with a rotary actuation mechanism that ensures consistent performance over its operational lifespan. It is commonly employed in volume control, signal processing, and sensor calibration applications, where precise and stable resistance modification is critical to system functionality. The product is expertly crafted to meet stringent industry standards, providing dependable service in both commercial and industrial settings.
Type 51RAD-R22-B20L
Resistance 100kO
No of Turns 1
Power Rating 0.5W
Axle Diameter 6mm
Connection Solder pins
Content 1
Dimensions (L x W) 12.5 mm x 13.5 mm
Electrical Angle 270°
Length 12.5mm
Maximum Temperature 125°C
Mechanical Angle 290°
Minimum Temperature 1°C
Product Type Plastic film pot
Resistance characteristic linear
Width 13.5mm

Trustpilot