Bourns 51RAD-R22-B15L Plastic film potentiometer 0.5 W 10 kΩ rotary

MPN
51RAD-R22-B15L
Brand
Bourns
EAN-13
2050009631888
Order Code
15-7108
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bourns 51RAD-R22-B15L is a high-precision plastic film potentiometer designed to provide reliable and accurate resistance modulation in various electronic circuits. This slide potentiometer features a total resistance of 10 kO and is capable of handling a power rating of up to 0.5 watts, making it suitable for applications such as volume control in audio equipment, tuning in radio transmitters, and as a variable resistor in test equipment. Its durable construction ensures consistent performance and longevity, even in demanding environments. The rotary design facilitates ease of use and precise adjustments, allowing engineers to incorporate it into both precision control settings and general purpose implementations in electronic circuits.
Type 51RAD-R22-B15L
Resistance 10kΩ
Power Rating 0.5W
Axle Diameter 6mm
Connection Solder pins
Content 1
Dimensions (L x W) 12.5 mm x 13.5 mm
Electrical Angle 270°
Length 12.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 290°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Plastic film pot
Resistance characteristic linear
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot