Bourns 4816P-1-102Lf Resistor Ladder 1KΩ SMD Soic-16 0.16W 1Pc

MPN
4816P-1-102LF
Brand
Bourns
EAN-13
2050009631864
Order Code
15-7023
Qty Unit Price (Ex VAT)
5+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bourns 4816P-1-102LF is a resistor ladder array designed for precision electronic circuits, featuring an array of 1 kO resistors integrated in a Surface-Mount Device (SMD) housed in a Small Outline Integrated Circuit (SOIC)-16 package. This component is part of Bourns' extensive portfolio of resistor arrays and networks, and it supports a power rating of 0.16 watts. Its compact form factor is ideally suited for high-density applications where space is at a premium, and its design is intended to ensure accuracy and stability in voltage dividing or signal mixing circuits. Common engineering applications for this resistor ladder include digital-to-analogue converters, active filters, and sensor signal conditioning circuits.
Type Resistor ladder
Resistance 1kΩ
Power Rating 0.16W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 11.18 x 7.62 x 2.03 mm
Height 2.03mm
Length 11.18mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot