Bourns 4610X-102-472Lf Resistor Ladder 4.7KΩ Tht Sip 10 0.3 W 1 Piece Resistor

Bourns 4610X-102-472Lf Resistor Ladder 4.7KΩ Tht Sip 10 0.3 W 1 Piece Resistor

MPN
4610X-102-472LF
Brand
Bourns
EAN-13
2050009631840
Order Code
15-6825
Country of Origin
Japan
View Full Product Range (40)

Discontinued


Bourns 4610X-102-472LF is a resistor ladder specifically designed for efficient integration in electronic circuits requiring resistor arrays and networks. This component features a resistance of 4.7 kO and is encapsulated in a single in-line package (SIP) with 10 pins, making it suitable for through-hole technology (THT) assembly processes. With a power rating of 0.3 watts, it offers reliable performance for applications that necessitate precise voltage division or balanced loading, such as analogue signal processing, data acquisition systems, and multi-stage resistor networks. Its compact form factor and ease of integration make it an ideal choice for engineers involved in designing compact and efficient circuit configurations. The component's specifications are particularly advantageous in scenarios where space-saving and straightforward installation are critical considerations.
Type Resistor ladder
Resistance 4.7kΩ
Number of Resistor 9
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 25.35 x 2.49 x 5.08 mm
Height 5.08mm
Length 25.35mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Trustpilot