Bourns 4610X-102-103Lf Resistor Ladder 10KΩ Tht Sip 10 0.3 W 1 Piece

MPN
4610X-102-103LF
Brand
Bourns
EAN-13
2050009631833
Order Code
15-6793
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Bourns 4610X-102-103LF is a resistor array and network component designed with precision and efficiency, featuring a 10 kO resistor ladder configuration. This through-hole technology (THT) single in-line package (SIP) component comprises ten pins, making it suitable for high-density applications where space is a concern without compromising power handling. Rated at 0.3 watts, it offers reliable performance in various electrical circuits. Commonly employed in applications such as voltage division, digital circuit biasing, and signal conditioning, this resistor ladder ensures accurate and stable operations in both analogue and digital electronics environments. Ideal for engineers seeking dependable resistor arrays for compact circuit designs, the Bourns 4610X-102-103LF maintains consistent tolerances and performance standards across its operational lifespan.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 9
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 25.35 x 2.49 x 5.08 mm
Height 5.08mm
Length 25.35mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot