Bourns 4609X-101-472Lf Resistor Ladder 4.7KΩ Tht Sip 9 0.2 W 1 Piece

MPN
4609X-101-472LF
Brand
Bourns
EAN-13
2050009631819
Order Code
15-5908
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Bourns 4609X-101-472LF is a resistor ladder designed for a variety of electronic applications requiring precise resistance values and reliable performance. This component, part of the Bourns 4609X series, is classified under resistor arrays and networks, specifically featuring a resistance of 4.7 kO. It is constructed in a Single In-line Package (SIP) with nine pins and utilises through-hole technology (THT) for robust and durable circuit connections. Its power rating stands at 0.2 watts, making it suitable for low power applications. Commonly used in digital-to-analogue converters, operational amplifier circuits, and other precision analogue circuitry, the 4609X-101-472LF provides engineers with a reliable solution for controlling and managing electrical resistance in complex circuits.
Type Resistor ladder
Resistance 4.7kΩ
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot