Bourns 4609X-101-471Lf Resistor Ladder 470Ω Tht Sip 9 0.2 W 1 Piece

MPN
4609X-101-471LF
Brand
Bourns
EAN-13
2050009631802
Order Code
15-5888
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bourns 4609X-101-471LF is a precision-engineered resistor ladder that belongs to the resistor arrays and networks category. This component features a 470 ohm resistance, formatted in a single inline package (SIP) with nine pins, enabling through-hole mounting (THT), which promotes stability and ease of installation on circuit boards. Rated for a power capacity of 0.2 watts, this resistor ladder is designed for applications requiring reliable performance, such as digital-to-analogue converters, feedback networks, and adjustable voltage applications where tight matching of resistance values is essential. Its configuration allows for efficient space utilisation in dense circuit designs while maintaining high levels of resistance accuracy, making it a versatile choice for engineers in need of dependable passive components.
Type Resistor ladder
Resistance 470Ω
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot