Bourns 4609X-101-332Lf Resistor Ladder 3.3KΩ Tht Sip 9 0.2 W Resistor Network

MPN
4609X-101-332LF
Brand
Bourns
EAN-13
2050009631796
Order Code
15-5805
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Bourns 4609X-101-332LF is a precision resistor ladder network designed for use in a variety of electronic applications. This through-hole technology (THT) single inline package (SIP) component features a 3.3 kO resistance value and is composed of nine pins, allowing for efficient and compact circuit integration. With a power rating of 0.2 watts, the resistor network is suitable for use in digital-analogue conversion systems, voltage division, and signal processing tasks where precise resistance matching is crucial. The robust construction and reliable performance make it ideal for integration in telecommunications, computing, and consumer electronic devices. This product offers engineers a dependable solution for circuit design that requires precise and stable resistance values.
Type Resistor ladder
Resistance 3.3kΩ
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot