Bourns 4609X-101-331Lf Resistor Ladder 330Ω Tht Sip 9 0.2 W 1 Pc Resistor Array

MPN
4609X-101-331LF
Brand
Bourns
EAN-13
2050009631789
Order Code
15-5732
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Bourns 4609X-101-331Lf is a resistor array designed for applications requiring precise resistance control within a compact form factor. This component features nine resistors configured in a ladder network, providing a resistance value of 330 ohms per resistor. With a power rating of 0.2 watts, the 4609X-101-331Lf is suitable for through-hole technology (THT) mounting, making it ideal for durable, high-reliability circuit designs. Its single in-line package (SIP) layout allows for efficient use of board space and simplifies assembly in complex electronic systems. Common uses include signal conditioning, scaling of analogue signals, and load testing in analogue and digital circuits.
Type Resistor ladder
Resistance 330Ω
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot