Bourns 4609X-101-222Lf Resistor Ladder 2.2KΩ Tht Sip 9 0.2 W 1 Piece

MPN
4609X-101-222LF
Brand
Bourns
EAN-13
2050009631772
Order Code
15-5701
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Bourns 4609X-101-222LF is a sophisticated resistor ladder designed as a single in-line package (SIP) with nine pins, offering a resistance of 2.2 kilohms. Engineered for through-hole technology (THT), this component facilitates straightforward integration onto circuit boards, ensuring durable and stable connections. With a power rating of 0.2 watts, it is well-suited for applications requiring precision resistor networks, such as analogue signal processing, voltage divider circuits, or impedance matching tasks. Additionally, its design is advantageous for simplifying PCB layout in complex electronic systems, and its adherence to strict electrical tolerances ensures reliable operation in demanding environments. This resistor ladder is particularly valuable in professional and industrial electronics, where consistent performance and durability are paramount.
Type Resistor ladder
Resistance 2.2kΩ
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot