Bourns 4609X-101-221Lf Resistor Ladder 220Ω Tht Sip 9 0.2 W Resistor Networks

MPN
4609X-101-221LF
Brand
Bourns
EAN-13
2050009631765
Order Code
15-5555
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Bourns 4609X-101-221LF is a precision-engineered resistor network designed to meet the demands of modern electronic circuits. This resistor ladder features an array of 220O resistors, arranged in a through-hole technology (THT) single in-line package (SIP) configuration with nine pins. Each resistor in the network is rated at 0.2 watts, optimising them for balanced signal distribution and impedance matching in analogue and digital circuits. Offering a compact solution for complex resistor networks, it is ideally suited for applications requiring precise resistor combinations, such as digital-to-analogue converters, voltage dividers, and pull-up/down resistors in printed circuit board design. With its reliable performance characteristics and easy integration, the Bourns 4609X-101-221LF is a valuable component in the toolkit of engineers and designers.
Type Resistor ladder
Resistance 220Ω
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot