Bourns 4609X-101-152Lf Resistor Ladder 1.5KΩ Tht Sip9 0.2 W 1 Piece

MPN
4609X-101-152LF
Brand
Bourns
EAN-13
2050009631758
Order Code
15-4794
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bourns 4609X-101-152LF is a resistor ladder designed for use in electrical and electronic applications requiring precise resistance values. This component is categorised under resistor arrays and networks and features a resistance value of 1.5 kO across a total of 9 pins in a single in-line package (SIP9) configuration, with a power rating of 0.2 watts per resistor. The through-hole technology (THT) employed ensures secure and reliable mechanical connections, ideal for prototype development and applications in mixed-signal designs, where compact and cost-effective resistor solutions are necessary. Engineers often use such resistor ladders in digital-to-analogue converters (DACs), amplifiers, and other analogue circuit applications requiring consistent voltage division. The Bourns 4609X-101-152LF allows for easy integration into a variety of electronic systems where precise resistance is crucial for maintaining circuit functionality and performance.
Type Resistor ladder
Resistance 1.5kΩ
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot