Bourns 4609X-101-104Lf Resistor Ladder Tht 100KΩ Sip9 0.2W 1Pc

MPN
4609X-101-104LF
Brand
Bourns
EAN-13
2050009631741
Order Code
15-4248
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Bourns 4609X-101-104LF is a precision-engineered resistor ladder forming part of a series of resistor arrays and networks, specifically designed with a nominal resistance of 100 kO. This Through-Hole Technology (THT) component is configured in a Single Inline Package (SIP9), making it suitable for various electronic applications that require efficient space utilisation and reliable performance. Rated at a power dissipation of 0.2 watts, this resistor ladder is ideal for use in analogue signal processing, data conversion circuits, and electronic instrumentation. By offering consistent performance in voltage divider and signal level adjustment schemes, it serves engineers looking to enhance the accuracy and stability of their circuits.
Type Resistor ladder
Resistance 100kΩ
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot