Bourns 4609X-101-103Lf Resistor Ladder 10KΩ Tht Sip 9 0.2 W 1 Piece

MPN
4609X-101-103LF
Brand
Bourns
EAN-13
2050009631734
Order Code
15-3292
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 568 in stock

Bourns 4609X-101-103LF is a resistor ladder designed for precision applications requiring reliable resistance configurations. This component belongs to the category of resistor arrays and networks, characterised by its 10 kO resistance value and a power rating of 0.2 watts. It is constructed in a through-hole SIP-9 package, ideal for simplified board design and robust physical connectivity. Engineers often utilise the Bourns 4609X-101-103LF in applications such as digital-to-analogue conversion, signal processing, and adjustable filtering circuits, where consistent performance and endurance are paramount. Its configuration as a ladder network makes it especially suitable for compact circuit layouts, ensuring systematic resistance scaling with minimal footprint.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot