Bourns 4609X-101-102Lf Resistor Ladder 1KΩ Tht Sip 9 0.2 W 1 Piece

MPN
4609X-101-102LF
Brand
Bourns
EAN-13
2050009631727
Order Code
15-2755
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.246
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 909 in stock

Bourns 4609X-101-102LF Resistor Arrays & Networks are precision-engineered components designed to provide reliable and consistent performance in a variety of electronic applications. The 4609X-101-102LF model features a resistor ladder configuration with a total resistance of 1 kO, housed in a through-hole technology (THT) single inline package (SIP) with 9 pins. This resistor network is rated for a power dissipation of 0.2 watts, ensuring operation within specified limits across a range of conditions. Commonly utilised in applications such as voltage division, conversion circuits, and audio equipment, the Bourns resistor ladder offers engineers a dependable solution for precision resistance tasks in complex circuitry.
Type Resistor ladder
Resistance 1kΩ
Number of Resistor 8
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 22.81 x 2.49 x 5.08 mm
Height 5.08mm
Length 22.81mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot