Bourns 4608X-102-472Lf Resistor Ladder 4.7KΩ Tht Sip 8 0.3 W

Bourns 4608X-102-472Lf Resistor Ladder 4.7KΩ Tht Sip 8 0.3 W

MPN
4608X-102-472LF
Brand
Bourns
EAN-13
2050009631710
Order Code
15-2737
Country of Origin
Japan

Discontinued


Bourns 4608X-102-472LF is a Resistor Ladder with a resistance of 4.7 kO. This component belongs to the category of Resistor Arrays & Networks and features a Through-Hole Technology (THT) configuration with a Single Inline Package (SIP) housing, comprising eight pins. It is designed to handle a power rating of 0.3 W, making it suitable for applications requiring moderate power dissipation in compact circuits. Typical engineering applications for this resistor ladder include analogue signal processing, pull-up/pull-down resistors in digital circuits, and voltage division. Its robustness and precision make it ideal for incorporation in measurement equipment, communication devices, and other electronic systems demanding stable and reliable performance.
Type Resistor ladder
Resistance 4.7kΩ
Number of Resistor 4
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Trustpilot