Bourns 4608X-102-471Lf Resistor Ladder 470Ω Tht Sip 8 0.3 W 1 Piece

MPN
4608X-102-471LF
Brand
Bourns
EAN-13
2050009631703
Order Code
15-2698
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.165
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bourns 4608X-102-471LF is a high-quality resistor array designed for precision applications in electronic circuits. This resistor ladder features a 470 ohm resistance value and is configured in a single in-line package (SIP) with eight pins, providing efficient space-saving board design. With a power rating of 0.3 watts, it is specifically tailored for through-hole technology (THT) applications, ensuring robust mechanical and electrical connection. Typically utilised in analogue circuits for tasks such as signal conditioning, scaling, and matching, the Bourns 4608X-102-471LF offers a reliable performance in diverse engineering environments where precise resistance values are crucial.
Type Resistor ladder
Resistance 470Ω
Number of Resistor 4
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot