Bourns 4608X-102-471Lf Resistor Ladder 470Ω Radial Lead Sip 8 0.3 W 1 Piece

Order Code:

15-2702

Brand: Bourns MPN: 4608X-102-471LF EAN-13: 2050002265615

Discontinued


Bourns 4608X-102-471LF is a resistor ladder array designed for precise resistance applications, providing a resistance value of 470 ohms. This component is configured in a single in-line package (SIP) with 8 radial leads, optimised for economical on-board resistance needs with a power rating of 0.3 watts. Its design makes it suitable for various circuit applications requiring resistance matching, including digital-to-analogue conversion and voltage division. The compact form factor of the SIP package enables efficient use of PCB space in densely populated circuits. The product's reliable performance in temperature and humidity variations makes it ideal for industrial and consumer electronics settings.
Type SIP 8
Resistance 470Ω
Power Rating 0.3W
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Product Type Resistor ladder
Temperature Coefficient 100ppm/°C
Tolerance ± 2%
Width 2.49mm

Trustpilot