Bourns 4608X-102-331Lf Resistor Ladder 330Ω Tht Sip 8 0.3 W 1 Piece

MPN
4608X-102-331LF
Brand
Bourns
EAN-13
2050009631697
Order Code
15-2653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.241
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Bourns 4608X-102-331LF is a high-quality resistor network, specifically designed for a wide range of electronic applications. This resistor ladder offers a resistance value of 330 ohms and is housed in a single in-line package (SIP) with 8 pins. It is intended for through-hole technology (THT) assembly, providing a power rating of 0.3 watts, ensuring reliable performance in circuits requiring precise resistance matching. Resistor networks such as this are often utilised in digital-to-analogue converters, voltage divider circuits, and operational amplifier gain settings where consistent and stable resistance values are critical. The product's robustness and precision make it suitable for usage in complex electronic systems demanding high reliability.
Type Resistor ladder
Resistance 330Ω
Number of Resistor 4
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot