Bourns 4608X-102-223Lf Resistor Ladder 22KΩ Tht Sip 8 0.3 W 1 Piece Resistor Net

MPN
4608X-102-223LF
Brand
Bourns
EAN-13
2050009631680
Order Code
15-2613
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Bourns 4608X-102-223LF features a reliable resistor ladder configuration with a resistance value of 22 kO. This through-hole technology (THT) resistor network is implemented in a single inline package (SIP) with 8 pins, designed for applications requiring high precision and integrated resistance elements. Each unit is rated for a power dissipation of 0.3 watts, making it suitable for low to moderate power applications across various circuits. Commonly employed in digital-to-analogue converters, audio equipment, and signal processing circuits, the 4608X-102-223LF provides an efficient and compact solution for engineers requiring consistent performance in signal conditioning and voltage division tasks.
Type Resistor ladder
Resistance 22kΩ
Number of Resistor 4
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot