Bourns 4608X-102-221Lf Resistor Ladder 220Ω Tht Sip8 0.3W 1Pc Resistor Network

MPN
4608X-102-221LF
Brand
Bourns
EAN-13
2050009631666
Order Code
15-2595
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Bourns 4608X-102-221LF Resistor Ladder is a high-quality resistor network designed to meet the demanding criteria of modern electronic applications. Utilising a through-hole technology design, this resistor array has a standard single in-line package (SIP) with 8 pins, ensuring a simple and robust installation process. The network features four resistors with a resistance of 220 ohms each, providing consistent performance with a power rating of 0.3 watts. Its precise design makes it ideal for impedance balancing, voltage division, and signal conditioning in circuit designs. This component is particularly well-suited for use in telecommunications, data acquisition systems, and audio engineering, where precision and reliability are paramount.
Type Resistor ladder
Resistance 220Ω
Number of Resistor 4
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot