Bourns 4608X-102-103Lf Resistor Ladder 10KΩ Tht Sip 8 0.3 W 1 Piece

MPN
4608X-102-103LF
Brand
Bourns
EAN-13
2050009631659
Order Code
15-2557
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Bourns 4608X-102-103LF is a resistor array specifically designed as a ladder configuration with a resistance value of 10 kO. Configured in a SIP (Single Inline Package) with a THT (Through-Hole Technology) mounting type, this component features 8 pins and is rated for a power dissipation of 0.3 watts. Resistor arrays such as this are often used in digital-to-analogue conversion, voltage division, and signal processing applications where precision and reliability are crucial. The Bourns 4608X-102-103LF's compact form factor and robust design make it an ideal choice for circuit designs where space efficiency and ease of assembly are important.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 4
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot