Bourns 4608X-101-103Lf Resistor Ladder 10KΩ Tht Sip 8 0.2 W 1 Piece

MPN
4608X-101-103LF
Brand
Bourns
EAN-13
2050009631635
Order Code
15-2457
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Bourns 4608X-101-103LF is a resistor network known for its precision and reliability in circuit designs. This particular model is configured as a resistor ladder, offering a total resistance of 10 kO with a tolerance that ensures accuracy for various applications. Designed with through-hole technology (THT) for easy installation, the device comes as an 8-pin Single In-line Package (SIP), making it ideal for compact circuit board layouts. With a power rating of 0.2 watts per resistor, this network is well-suited for a variety of engineering applications, such as digital-to-analogue conversion circuits, signal processing, and in general analogue circuitry. Resistor networks like this one are often used in situations where precision resistor matching and reduced circuit component counts are required, contributing to increased efficiency and reliability in electronic designs.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 7
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot