Bourns 4608X-101-102Lf Resistor Ladder 1KΩ Sip 8 Radial Lead 0.2 W 1 Piece

Order Code:

15-2403

Brand: Bourns MPN: 4608X-101-102LF EAN-13: 2050002265349

Discontinued


Bourns 4608X-101-102LF is a resistor ladder array in a Single In-Line Package (SIP) configuration, designed for use in precise voltage division or signal routing applications. This component comprises a series of 1 kO resistors, offering a total power dissipation capacity of 0.2 watts and utilising radial leads for easy integration into circuit boards. Engineered for reliability and stability, the 4608X-101-102LF can be employed in a variety of electronic designs, including analogue signal processing and digital signal interfaces where consistent resistance values are required. This part is ideal for engineers seeking to implement efficient and compact circuit designs within a SIP 8 package, catering to demanding applications in instrumentation and control systems.
Type SIP 8
Resistance 1kΩ
Power Rating 0.2W
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 20.27 x 2.49 x 5.08 mm
Height 5.08mm
Length 20.27mm
Product Type Resistor ladder
Temperature Coefficient 100ppm/°C
Tolerance ± 2%
Width 2.49mm

Alternatives (4)


Trustpilot