Bourns 4607X-101-103Lf Resistor Ladder 10KΩ Tht Sip 7 0.2 W 1 Piece

MPN
4607X-101-103LF
Brand
Bourns
EAN-13
2050009631628
Order Code
15-2371
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Bourns' 4607X-101-103LF is a precision-engineered resistor ladder designed for use in resistor arrays and networks, delivering reliable performance in a compact Through-Hole Technology (THT) Single In-line Package (SIP) configuration with seven pins. Featuring a resistance value of 10 kO and a power rating of 0.2 watts, this component offers stable resistance characteristics, making it suitable for voltage division, ladder filter circuits, and digital-to-analogue conversion applications. Utilised in a variety of electronic systems, its design ensures robust connectivity and ease of integration into circuit boards, fulfilling the requirements of professional electronic engineering environments.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 6
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 17.73 x 2.49 x 5.08 mm
Height 5.08mm
Length 17.73mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot