Bourns 4607X-101-102Lf Resistor Ladder 1KΩ Tht Sip 7 0.2W 1 Pc Resistor Network

MPN
4607X-101-102LF
Brand
Bourns
EAN-13
2050009631611
Order Code
15-2320
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Bourns 4607X-101-102LF Resistor Network is a precision-engineered component designed to provide reliable resistance configurations in electronic circuits. This resistor ladder features a total resistance of 1 kO and is configured in a Single In-Line Package (SIP) with seven terminals, making it highly suitable for through-hole technology (THT) applications. With a power rating of 0.2 watts, it is ideal for use in circuits where space efficiency and consistent performance are required. Typical applications include signal processing, voltage dividers, and precision analogue circuits where the resistor network can help maintain balanced load distribution and enhance circuit stability. The robust construction and reliable performance of the Bourns 4607X-101-102LF make it a preferred choice in both consumer and industrial electronics.
Type Resistor ladder
Resistance 1kΩ
Number of Resistor 6
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 17.73 x 2.49 x 5.08 mm
Height 5.08mm
Length 17.73mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot