Bourns 4606X-102-103Lf Resistor Ladder 10KΩ Tht Sip 6 0.3 W 1 Piece

Bourns 4606X-102-103Lf Resistor Ladder 10KΩ Tht Sip 6 0.3 W 1 Piece

MPN
4606X-102-103LF
Brand
Bourns
EAN-13
2050009631604
Order Code
15-2287
Country of Origin
Japan
View Full Product Range (40)

Discontinued


Bourns 4606X-102-103LF is a resistor ladder that falls under the category of resistor arrays and networks, identified with keywords 2996342. This component features a resistance value of 10 kO and is designed as a through-hole technology (THT) single in-line package (SIP) with six pins, supporting a power rating of 0.3 watts. The resistor ladder configuration is well suited for applications requiring precise voltage division or signal attenuation, such as digital-to-analogue converter circuits, amplifier feedback networks, or various digital logic circuits. With its robust design manufactured by Bourns, this component is ideal for both prototyping and production environments where consistent and reliable performance is paramount.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 3
Power Rating 0.3W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 15.19 x 2.49 x 5.08 mm
Height 5.08mm
Length 15.19mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Trustpilot