Bourns 4606X-101-472Lf Resistor Ladder 4.7KΩ Tht Sip 6 0.2 W 1 Piece

MPN
4606X-101-472LF
Brand
Bourns
EAN-13
2050009631598
Order Code
15-2266
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Bourns 4606X-101-472LF, part number 2996341, is a resistor ladder belonging to the category of resistor arrays and networks. This component features a 4.7 kO resistance and is designed for through-hole technology (THT) mounting with a single in-line package (SIP) containing six pins. The resistor ladder is capable of handling a power rating of 0.2 watts, making it suitable for various applications in signal processing and voltage division. Engineers often utilise the 4606X-101-472LF in circuits requiring precise resistance values and compact board layouts, where its stable performance under different environmental conditions proves advantageous.
Type Resistor ladder
Resistance 4.7kΩ
Number of Resistor 5
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 15.19 x 2.49 x 5.08 mm
Height 5.08mm
Length 15.19mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot