Bourns 4606X-101-222Lf Resistor Ladder 2.2KΩ Tht Sip 6 0.2 W 1 Piece

MPN
4606X-101-222LF
Brand
Bourns
EAN-13
2050009631581
Order Code
15-1959
Country of Origin
Japan
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Bourns 4606X-101-222LF is a resistor ladder network designed for through-hole technology (THT) applications, featuring a series of precision resistors with a resistance value of 2.2 kO in a small single in-line package (SIP) with six pins. This component is rated for a power dissipation of 0.2 watts and offers a reliable solution for applications requiring accurate voltage division or signal attenuation. Commonly utilised in analogue and digital circuits, the 4606X-101-222LF finds application in systems such as operational amplifier circuits, data acquisition systems, and digital-to-analogue converters where precise resistor ratios are essential. Its compact SIP configuration allows easy integration into densely packed circuit boards. The Bourns product line ensures consistent performance and durability under various environmental conditions, catering to the sophisticated requirements of modern electronic designs.
Type Resistor ladder
Resistance 2.2kΩ
Number of Resistor 5
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 15.19 x 2.49 x 5.08 mm
Height 5.08mm
Length 15.19mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot