Bourns 4606X-101-103Lf Resistor Ladder 10KΩ Tht Sip 6 0.2 W 1 Piece

MPN
4606X-101-103LF
Brand
Bourns
EAN-13
2050009631574
Order Code
14-8726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Bourns 4606X-101-103LF is a resistor network specifically designed for efficient integration in circuit designs, featuring a resistor ladder configuration with a nominal resistance value of 10 kO. This through-hole technology (THT) component is packaged in a single in-line package (SIP) with six pins, suitable for compact installations where space is a constraint. The device is rated for a power dissipation of 0.2 watts, providing reliable performance in low-power applications. Commonly used in applications such as digital-to-analogue converters (DACs), circuit calibration, and signal processing, the resistor network ensures precise resistance distribution, enhancing the accuracy of analogue and digital signal interfaces. Its robust construction makes it an ideal choice for ensuring consistent performance in both commercial and industrial electronic systems.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 5
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 15.19 x 2.49 x 5.08 mm
Height 5.08mm
Length 15.19mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot