Bourns 4605X-101-472Lf Resistor Ladder 4.7KΩ Tht Sip 5 0.2 W Resistor Arrays

MPN
4605X-101-472LF
Brand
Bourns
EAN-13
2050009631567
Order Code
14-8667
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
50+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

Bourns 4605X-101-472LF is a precision-engineered resistor ladder that falls under the category of resistor arrays and networks. This component features a resistance of 4.7 kO and is constructed in a through-hole technology (THT) single in-line package (SIP) configuration with five pins. It is rated for a power dissipation of 0.2 watts, making it suitable for applications requiring reliable and accurate resistance networks, such as digital-to-analogue converters, precision instrumentation, and signal processing circuits. With its solid construction, the resistor ladder is designed to deliver dependable performance in both industrial and consumer electronic devices, ensuring consistent and predictable voltage division.
Type Resistor ladder
Resistance 4.7kΩ
Number of Resistor 4
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 12.65 x 2.49 x 5.08 mm
Height 5.08mm
Length 12.65mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot