Bourns 4605X-101-223Lf Resistor Ladder 22KΩ Tht Sip 5 0.2 W 1 Pieces

MPN
4605X-101-223LF
Brand
Bourns
EAN-13
2050009631550
Order Code
14-8633
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
50+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Bourns 4605X-101-223LF Resistor Arrays & Networks component is a resistor ladder featuring a resistance value of 22 kO. It is configured as a single in-line package (SIP) with through-hole technology (THT) and consists of five pins. Each resistor within the network is designed to handle a maximum power rating of 0.2 watts. The 4605X-101-223LF is suitable for applications requiring precise voltage division, load matching, and signal processing, often found in analogue circuits, audio equipment, and instrumentation. Its compact form factor and reliable performance make it an ideal choice for engineers looking to incorporate resistor networks within varying electronic systems.
Type Resistor ladder
Resistance 22kΩ
Number of Resistor 4
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 12.65 x 2.49 x 5.08 mm
Height 5.08mm
Length 12.65mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot