Bourns 4605X-101-152Lf Resistor Ladder 1.5KΩ Tht Sip 5 0.2 W 1 Piece

MPN
4605X-101-152LF
Brand
Bourns
EAN-13
2050009631536
Order Code
14-8603
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Bourns 4605X-101-152LF is a precise resistor ladder designed for through-hole technology (THT) applications, with a resistance value of 1.5 kO. This resistor array, configured in a single inline package (SIP) with 5 pins, delivers a power rating of 0.2 W, offering a compact yet reliable solution for various electronic circuits. It is particularly suited for use in analogue signal processing, where precise voltage division or interpolation is needed, as well as in digital-to-analogue converters (DACs) and other similar systems requiring stable signal distribution. The 4605X-101-152LF is part of Bourns' extensive range of resistor networks that are known for their durability and precision in electronic device implementations. This product can play a critical role in applications demanding consistent performance in resistance ladder configurations.
Type Resistor ladder
Resistance 1.5kΩ
Number of Resistor 4
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 12.65 x 2.49 x 5.08 mm
Height 5.08mm
Length 12.65mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot