Bourns 4605X-101-102Lf Resistor Ladder 1KΩ Tht Sip 5 0.2 W 1 Piece

MPN
4605X-101-102LF
Brand
Bourns
EAN-13
2050009631512
Order Code
14-5305
Country of Origin
Japan
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Bourns 4605X-101-102LF is a high-quality resistor network designed for precision electronic applications. The resistor is configured as a ladder network and has a total resistance of 1 kO. It is constructed using Through-Hole Technology (THT) in a Single Inline Package (SIP) with five pins, which allows for easy integration into circuit boards. This component supports a power rating of 0.2 watts, making it suitable for low-power applications. Engineers commonly utilise this resistor ladder in digital and analogue signal processing circuits, where matching resistor values are required for balanced impedance and accurate voltage division.
Type Resistor ladder
Resistance 1kΩ
Number of Resistor 4
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 12.65 x 2.49 x 5.08 mm
Height 5.08mm
Length 12.65mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot